SKF Nitrile Rubber (NBR) Radial Shaft Seal, 50 mm ID, 65 mm OD, 10 mm
- RS Stock No.:
- 267-0305
- Mfr. Part No.:
- 50X65X10 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 267-0305
- Mfr. Part No.:
- 50X65X10 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 65mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 65mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 50mm Inside Diameter, 65mm Outside Diameter - 50X65X10 HMS5 RG
This radial shaft seal provides a sealing Interface for rotating shafts, designed to prevent lubricant leakage and exclude contaminants in mechanical systems. It is intended for use where a resilient sealing element is required around a shaft to maintain fluid retention and protect bearings and adjacent components.
Features and Benefits:
• Nitrile rubber material offers chemical resistance and elasticity
• Rotary configuration supports continuous shaft rotation without leakage
• Lip-type sealing surface maintains contact under radial movement
• Suitable for elevated operating temperatures compared with generic elastomers
• Rotary configuration supports continuous shaft rotation without leakage
• Lip-type sealing surface maintains contact under radial movement
• Suitable for elevated operating temperatures compared with generic elastomers
Applications
• Suitable for sealing oil in gearbox housings
• Used with rotating shafts in industrial machinery
• Can be used for maintenance replacement on drive assemblies
• Ideal for preventing contamination in bearing enclosures
• Used with rotating shafts in industrial machinery
• Can be used for maintenance replacement on drive assemblies
• Ideal for preventing contamination in bearing enclosures
What material characteristic affects oil resistance and flexibility?
The seal is MADE from nitrile rubber which balances resistance to hydrocarbons with elastic sealing behaviour.
How does the seal accommodate rotational motion without compromise?
It uses a lip arrangement that slides against the shaft to preserve the barrier while permitting continuous rotation.
In what way does the component protect adjacent components?
By retaining lubricant and excluding contaminants it reduces wear on bearings and mating parts.
Which operational environments is the compound suitable for?
The NBR composition performs in higher-than-room temperatures and in contact with common lubricants.
Related links
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 58 mm OD, 10 mm
