SKF Nitrile Rubber (NBR) Seal, 45 mm ID, 68 mm OD, 12 mm
- RS Stock No.:
- 267-0254
- Mfr. Part No.:
- 45X68X12 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€26.51
(exc. VAT)
€32.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.51 | €2.651 |
*price indicative
- RS Stock No.:
- 267-0254
- Mfr. Part No.:
- 45X68X12 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 45mm | |
| Outside Diameter | 68mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 45mm | ||
Outside Diameter 68mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 68mm Outside Diameter, Nitrile Rubber Seal - 45X68X12 HMSA10 RG
This rotary shaft seal is crucial for maintaining the integrity of machinery by effectively preventing fluid leakage. Suitable for automotive and industrial applications, it ensures optimal performance under various conditions. With robust construction, it withstands extreme temperatures, making it a suitable choice for challenging environments.
Features & Benefits
• Constructed from durable nitrile rubber for longevity
• Prevents lubricant leakage, enhancing machinery efficiency
• Simple installation reduces downtime
Applications
• Seals against oil leaks in machinery
• Suitable for automotive requiring effective sealing
How can I ensure the correct fit for the seal during installation?
Accurate measurements of the shaft diameter and housing are essential for compatibility with specified dimensions.
Can the seal be used in both high and low temperatures?
Yes, it is designed to function effectively within a temperature range of -40 to 100°C.
Is this seal suitable for use with water-based fluids?
While primarily intended for oil, it is advisable to consult the manufacturer regarding compatibility with specific fluid types.
How do I know when it needs replacing?
Indicators for replacement include frequent leakage or a noticeable decline in machinery performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
