SKF Nitrile Rubber (NBR) Seal, 40 mm ID, 68 mm OD, 10 mm
- RS Stock No.:
- 266-9154
- Mfr. Part No.:
- 40X68X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€26.51
(exc. VAT)
€32.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.51 | €2.651 |
*price indicative
- RS Stock No.:
- 266-9154
- Mfr. Part No.:
- 40X68X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 40mm Inside Diameter, 68mm Outside Diameter - 40X68X10 HMSA10 RG
This seal provides a radial sealing solution for interfaces between rotating and stationary components in industrial equipment. It features a rubber outer casing and a single elastomer lip designed to retain oil or grease while excluding contaminants, with a garter spring and an auxiliary non‑contact lip to maintain sealing performance in dusty environments.
Features & Benefits
• Designed for high circumferential speed up to 6.93 m/s to support fast shafts
• Operates across −40°C to 100°C continuous temperature range
• Withstands short temperature peaks to 120°C for transient conditions
• Auxiliary lip and dust lip enhance contamination exclusion during operation
• Garter spring ensures consistent radial contact for reliable sealing
• Accommodates shaft misalignment to reduce installation sensitivity
• Operates across −40°C to 100°C continuous temperature range
• Withstands short temperature peaks to 120°C for transient conditions
• Auxiliary lip and dust lip enhance contamination exclusion during operation
• Garter spring ensures consistent radial contact for reliable sealing
• Accommodates shaft misalignment to reduce installation sensitivity
**Applications**
• Suitable for bearings in automation actuators and drives
• Ideal for motor shafts in electrical equipment
• Used with gearboxes requiring oil retention and dust exclusion
• Can be used for rotating assemblies in electronics manufacturing machinery
• Ideal for motor shafts in electrical equipment
• Used with gearboxes requiring oil retention and dust exclusion
• Can be used for rotating assemblies in electronics manufacturing machinery
What shaft sizes does it accept?
It is intended for a shaft diameter of 40mm and is manufactured to fit corresponding housings.
How fast can the sealed shaft rotate?
The maximum permissible rotational speed is 3,300 r/min under the specified operating conditions.
What pressure differential can the seal tolerate?
The seal is rated for a pressure differential of 0.03 N/mm² in its intended applications.
Which sealing material contacts the shaft?
The sealing lip is MADE from nitrile rubber (NBR), providing oil and grease compatibility with common industrial lubricants.
Related links
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 12 mm
