SKF Nitrile Rubber (NBR) Radial Shaft Seal, 8 mm ID, 18 mm OD, 5 mm
- RS Stock No.:
- 267-0367
- Mfr. Part No.:
- 8X18X5 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 267-0367
- Mfr. Part No.:
- 8X18X5 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 8mm | |
| Outside Diameter | 18mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 8mm | ||
Outside Diameter 18mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 8mm Inside Diameter, 18mm Outside Diameter - 8X18X5 HMS5 RG
This radial shaft seal is a rotary sealing component designed to prevent lubricant leakage and exclude contaminants in rotating assemblies. It is intended for use where a Compact sealing solution is required around a rotating shaft, providing a tight Interface between the shaft and housing in confined assemblies.
Features and Benefits:
• Nitrile rubber construction provides oil resistance and flexible sealing
• Rotary design supports continuous shaft rotation without fluid loss
• Thin cross-section aids installation in restricted axial spaces
• Precision form delivers consistent contact and minimal leakage
• Suitable for small-bore applications requiring Compact sealing
• Rotary design supports continuous shaft rotation without fluid loss
• Thin cross-section aids installation in restricted axial spaces
• Precision form delivers consistent contact and minimal leakage
• Suitable for small-bore applications requiring Compact sealing
Applications
• Suitable for miniature gearboxes and micro transmissions
• Used with small electric motors and actuators
• Ideal for handheld power tools with rotating shafts
• Can be used for precision instrumentation rotary Seals
• Used for Compact pumps and miniature hydraulic units
• Used with small electric motors and actuators
• Ideal for handheld power tools with rotating shafts
• Can be used for precision instrumentation rotary Seals
• Used for Compact pumps and miniature hydraulic units
What material characteristics affect chemical compatibility?
The sealing lip is MADE from nitrile rubber which offers resistance to common mineral oils and greases while providing good elasticity for dynamic sealing.
How should the seal be installed relative to the shaft surface?
It should be pressed squarely into the housing bore so the sealing lip makes uniform contact with the shaft to prevent uneven wear.
What shaft fit considerations improve service life?
A smooth, correctly sized shaft with minimal runout reduces lip wear and maintains a stable sealing Interface during rotation.
How does seal thickness influence axial space requirements?
The 5 mm section thickness reduces the axial envelope, allowing use where clearance is limited without altering radial sealing performance.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 45 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 18 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 25 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 22 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 37 mm OD, 5 mm
