SKF Nitrile Rubber (NBR) Radial Shaft Seal, 15 mm ID, 25 mm OD, 5 mm
- RS Stock No.:
- 266-8938
- Mfr. Part No.:
- 15X25X5 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8938
- Mfr. Part No.:
- 15X25X5 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 25mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 25mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 15mm Inside Diameter, 25mm Outside Diameter - 15X25X5 HMS5 RG
This radial shaft seal provides a rotating-shaft sealing solution designed to prevent fluid escape and exclude contaminants in rotary assemblies. It is manufactured from nitrile rubber and is intended for installation where a compact, resilient sealing element is required around a spinning shaft.
Features and Benefits:
• Nitrile composition resists common petroleum-based fluids
• Rotary design maintains dynamic sealing under rotation
• Thin cross-section supports Compact housing integration
• Sealing lip geometry delivers consistent contact pressure
• Elastomeric flexibility reduces leakage during shaft misalignment
• Rotary design maintains dynamic sealing under rotation
• Thin cross-section supports Compact housing integration
• Sealing lip geometry delivers consistent contact pressure
• Elastomeric flexibility reduces leakage during shaft misalignment
Applications
• Suitable for small gearbox oil retention tasks
• Used with motor shafts in Compact electromechanical assemblies
• Ideal for pump drives requiring fluid containment
• Can be used for bearing protection against contaminants
• Used for rotary Seals in precision instrumentation
• Used with motor shafts in Compact electromechanical assemblies
• Ideal for pump drives requiring fluid containment
• Can be used for bearing protection against contaminants
• Used for rotary Seals in precision instrumentation
What material compatibility should be expected with common lubricants?
The elastomer is nitrile rubber which is compatible with many petroleum-based lubricants and oils.
How does the seal cope with minor shaft eccentricity during operation?
The flexible rubber construction absorbs small misalignments while maintaining lip contact to limit leakage.
What installation clearance considerations apply for the component?
A press-fit into the housing bore is typical, with radial interference chosen to retain the seal without deforming the sealing lip.
How does the seal behave during intermittent shaft rotation?
The rotary lip sustains repeated start/stop cycles by conforming to the shaft surface and preserving the sealing interface.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 25 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 22 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 18 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 37 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 240 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 25 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 38 mm OD, 5 mm
