SKF Nitrile Rubber (NBR) Seal, 115 mm ID, 140 mm OD, 25.4 mm
- RS Stock No.:
- 267-0452
- Mfr. Part No.:
- MD 140X115X25.4-L
- Manufacturer:
- SKF
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 267-0452
- Mfr. Part No.:
- MD 140X115X25.4-L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 115mm | |
| Outside Diameter | 140mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 25.4mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 115mm | ||
Outside Diameter 140mm | ||
Seal Type Hydraulic Seal | ||
Thickness 25.4mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
The SKF MD-L seal is compact, double-acting piston seal. It has a nitrile rubber sealing ring with a polyester elastomer anti-extrusion ring and polyacetal guide ring on the both side. The anti-extrusion ring provide improved high pressure performance by reducing the likelihood of gap extrusion. The integral guide ring do not require additional external piston guide ring. The anti-extrusion and guide ring is split for easy installation.
Compact, all-in-one sealing solution
Suitable for light to medium duty application
Available in metric size
Fit seal housing in accordance with ISO 6547 for some sizes
Related links
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 25.4 mm
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 25.4 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 22.4 mm
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 140 mm OD
- RS PRO Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 20.5 mm
