SKF Nitrile Rubber (NBR) Seal, 105 mm ID, 125 mm OD, 25.4 mm
- RS Stock No.:
- 267-0451
- Mfr. Part No.:
- MD 125X105X25.4-L
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€123.67
(exc. VAT)
€152.11
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €123.67 | €24.734 |
*price indicative
- RS Stock No.:
- 267-0451
- Mfr. Part No.:
- MD 125X105X25.4-L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 105mm | |
| Outside Diameter | 125mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 25.4mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 105mm | ||
Outside Diameter 125mm | ||
Seal Type Hydraulic Seal | ||
Thickness 25.4mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
The SKF MD-L seal is compact, double-acting piston seal. It has a nitrile rubber sealing ring with a polyester elastomer anti-extrusion ring and polyacetal guide ring on the both side. The anti-extrusion ring provide improved high pressure performance by reducing the likelihood of gap extrusion. The integral guide ring do not require additional external piston guide ring. The anti-extrusion and guide ring is split for easy installation.
Compact, all-in-one sealing solution
Suitable for light to medium duty application
Available in metric size
Fit seal housing in accordance with ISO 6547 for some sizes
Related links
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 25.4 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 25.4 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 12.5 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 20.5 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 20 mm
