SKF Nitrile Rubber (NBR) Radial Shaft Seal, 28 mm ID, 52 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

€21.10

(exc. VAT)

€25.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€21.10€2.11

*price indicative

RS Stock No.:
267-3344
Mfr. Part No.:
28X52X7 HMSA10 RG
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

28mm

Product Type

Radial Shaft Seal

Outside Diameter

52mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 28mm Inside Diameter, 52mm Outside Diameter - 28X52X7 HMSA10 RG


This radial shaft seal provides a rotating-shaft sealing solution for machines and equipment where fluid retention and contamination exclusion are required. Constructed from nitrile rubber, it is intended for use on rotary shafts to maintain lubricant containment and limit ingress of particulates in dynamic sealing applications.

Features and Benefits:


• Nitrile rubber material offers resistance to oil and common lubricants
• Designed for rotary shafts to maintain sealing under rotation
• 7mm section thickness for Durable contact and sealing pressure
• 28mm internal diameter ensures secure fit on matching shafts
• 52mm external diameter enables press-fit into housings

Applications


• Suitable for automotive driveline component sealing
• Used with gearboxes requiring rotating-shaft protection
• Ideal for hydraulic pump shaft sealing duties
• Can be used for industrial motor shaft Seals

What material properties determine compatibility with oils?


The elastomer is nitrile rubber which provides chemical resistance to many petroleum-based lubricants and operating environments.

How should it be fitted into a housing to ensure correct sealing?


It should be pressed evenly into the bore until the outer surface is flush, ensuring concentricity with the shaft to avoid lip distortion.

What shaft dimension must match for proper installation?


The shaft must correspond to the specified 28mm internal diameter to achieve correct sealing interference.

What is the component's primary sealing orientation during operation?


It functions as a rotary seal, maintaining dynamic contact with a rotating shaft to retain lubricants and exclude contaminants.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy