SKF Nitrile Rubber (NBR) Radial Shaft Seal, 28 mm ID, 52 mm OD, 10 mm
- RS Stock No.:
- 267-3342
- Mfr. Part No.:
- 28X52X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 267-3342
- Mfr. Part No.:
- 28X52X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 28mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 28mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 28mm Inside Diameter, 52mm Outside Diameter - 28X52X10 HMSA10 RG
This radial shaft seal provides a sealing solution for rotating shafts in industrial equipment, designed to prevent fluid leakage and exclude contaminants during rotary motion. It is constructed from nitrile rubber suitable for standard oil sealing duties and is intended for installation where a compact, Durable seal is required.
Features and Benefits:
• Nitrile rubber construction resists common oils and lubricants
• Rotary configuration maintains contact during shaft rotation
• Thin cross-section reduces axial space requirement
• Durable material supports continuous operation at moderate speeds
• Simple profile allows straightforward installation and replacement
• Rotary configuration maintains contact during shaft rotation
• Thin cross-section reduces axial space requirement
• Durable material supports continuous operation at moderate speeds
• Simple profile allows straightforward installation and replacement
Applications
• Suitable for bearings in general machinery
• Ideal for gearboxes in light industrial equipment
• Used with pumps requiring oil retention
• Can be used for motor shaft sealing tasks
• Applicable to drive assemblies in factory automation
• Ideal for gearboxes in light industrial equipment
• Used with pumps requiring oil retention
• Can be used for motor shaft sealing tasks
• Applicable to drive assemblies in factory automation
What shaft sizes does it accommodate?
It fits shafts with a 28 mm internal diameter interface.
What external bore size is required for housing?
It requires a 52 mm housing bore for proper seating.
How thick is the sealing element for axial fitment?
The seal has a thickness of 10 mm to meet Compact installation needs.
What material is used for the sealing lip?
The sealing element is manufactured from nitrile rubber (NBR).
Is this suitable for oil sealing applications?
Yes, the material and rotary design are appropriate for oil retention tasks.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
