SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 42 mm OD, 7 mm
- RS Stock No.:
- 267-3358
- Mfr. Part No.:
- 30X42X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.86 | €1.686 |
*price indicative
- RS Stock No.:
- 267-3358
- Mfr. Part No.:
- 30X42X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Seal | |
| Outside Diameter | 42mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Seal | ||
Outside Diameter 42mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 42mm Outside Diameter, Nitrile Rubber Seal - 30X42X7 HMSA10 RG
This seal is designed for radial shaft applications, featuring an inner diameter of 30mm, an outer diameter of 42mm, and a thickness of 7mm. Made from nitrile rubber, it provides effective sealing for machinery in different environments.
Features & Benefits
• Ensures effective sealing in dusty conditions
• Garter spring enhances seal integrity under misalignment
• Non-contacting auxiliary lip helps exclude contamination
• High pumping rate supports efficient operation
Applications
• Utilised in rotating machinery to prevent leaks
• Suitable for involving oil or grease
• Effective in environments with potential contamination
Can it withstand high temperatures?
Yes, it operates effectively up to 100°C.
Will it accommodate misalignment in machinery?
Yes, the garter spring design allows for alignment adjustment.
Related links
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
