SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 47 mm OD, 10 mm
- RS Stock No.:
- 267-3370
- Mfr. Part No.:
- 30X47X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.09 | €1.909 |
*price indicative
- RS Stock No.:
- 267-3370
- Mfr. Part No.:
- 30X47X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Seal | |
| Outside Diameter | 47mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Seal | ||
Outside Diameter 47mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF 30X47X10 HMSA10 RG Seal, 30mm Inside Diameter, 47mm Outside Diameter - 30X47X10 HMSA10 RG
This seal is a rotary shaft seal designed to provide reliable sealing between rotating and stationary machine parts. Constructed from nitrile rubber, it boasts a thickness of 10mm with an inside diameter of 30mm and an outside diameter of 47mm. The design features a single sealing lip, optimised for use with oil or grease, ensuring performance even in contaminated environments.
Features & Benefits
• Designed with a rubber outside diameter for enhanced durability
• Integrated garter spring improves sealing efficiency
• Non-contacting auxiliary lip enhances contamination exclusion
• High pumping rate ensures effective sealing action
Applications
• Utilised for sealing in mechanical assemblies where motion occurs
• Effective in requiring high-temperature endurance
• Suitable for various industrial environments with potential contamination
• Ideal for usage where reliable oil sealing is paramount
How do temperature limits affect the performance of this seal?
The seal can operate efficiently within a temperature range of -40°C to +100°C, allowing it to perform well in extreme conditions. It can handle brief periods of temperature as high as 120°C, making it suited for diverse applications.
What maintenance is required for optimal performance?
Regular inspection for wear or damage is recommended to maintain sealing integrity. Ensuring proper lubrication during installation can also extend the service life of the seal.
Can it accommodate shaft misalignment, and how does this benefit operation?
Yes, it is designed to accommodate misalignment, which helps maintain sealing effectiveness even when components are not perfectly aligned. This reduces the risk of leakage and enhances reliability in operation.
Related links
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
