SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 47 mm OD, 8 mm
- RS Stock No.:
- 267-3376
- Mfr. Part No.:
- 30X47X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.09 | €1.909 |
*price indicative
- RS Stock No.:
- 267-3376
- Mfr. Part No.:
- 30X47X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Seal | |
| Outside Diameter | 47mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Seal | ||
Outside Diameter 47mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 30mm Inside Diameter, 47mm Outside Diameter - 30X47X8 HMSA10 RG
This seal is a rotary shaft seal designed specifically for applications involving oil or grease between stationary and rotating machine components. With an inside diameter of 30mm and an outside diameter of 47mm, it features a thickness of 8mm, ensuring a proper fit in various mechanical setups. The seal is constructed from nitrile rubber, providing durability and reliable performance across a wide temperature range.
Features & Benefits
• Designed with a rubber outside diameter for optimal sealing
• Incorporates a garter spring for improved shaft sealing
• Non-contacting auxiliary lip enhances sealing effectiveness in dirt
• Suitable for a maximum circumferential speed of 5.77 m/s
• Accommodates shaft misalignment effectively
Applications
• Utilised in rotating machinery for oil seal implementations
• Suitable for industrial sectors requiring high-temperature seals
• Ideal for mechanical and automation systems needing reliable sealing
• Used in environments where contamination from dust is an issue
What temperature limits should be considered for safe operation?
The seal can operate effectively in temperatures ranging from -40°C to +100°C, with short periods allowing for brief spikes up to 120°C. This broad operating range supports its usage in various environments.
How does the design contribute to its functionality in polluted areas?
The incorporation of a non-contacting auxiliary lip aids in keeping contaminants away from the shaft, significantly improving performance in polluted environments.
What are the implications of the garter spring in the seal design?
The garter spring ensures constant pressure against the shaft, enhancing sealing integrity and decreasing the likelihood of leaks, especially in dynamic situations.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 47 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 48 mm OD, 8 mm
