SKF Nitrile Rubber (NBR) Radial Shaft Seal, 30 mm ID, 47 mm OD, 8 mm
- RS Stock No.:
- 267-3375
- Mfr. Part No.:
- 30X47X8 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.09 | €1.909 |
*price indicative
- RS Stock No.:
- 267-3375
- Mfr. Part No.:
- 30X47X8 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 30mm | ||
Outside Diameter 47mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 30mm Inside Diameter, 47mm Outside Diameter - 30X47X8 HMS5 RG
This radial shaft seal provides a sealing solution for rotating shafts in mechanical assemblies, designed to prevent fluid leakage and exclude contaminants in rotary applications. It is intended for use where a resilient lip material is required to maintain contact with a moving shaft while operating within typical industrial rotary environments.
Features and Benefits:
• Nitrile rubber material resists common oils and fuels
• Rotary seal design maintains dynamic shaft contact
• 8mm thickness gives robust axial sealing pressure
• Suits 30mm bore shafts for precise fit and centring
• 47mm outer diameter allows secure housing seating
• Rotary seal design maintains dynamic shaft contact
• 8mm thickness gives robust axial sealing pressure
• Suits 30mm bore shafts for precise fit and centring
• 47mm outer diameter allows secure housing seating
Applications
• Suitable for electric motor shaft sealing in machinery
• Used with gearboxes requiring oil retention under rotation
• Ideal for pumps handling lubricated rotational components
• Can be used for sealing axles in small industrial drives
• Used with gearboxes requiring oil retention under rotation
• Ideal for pumps handling lubricated rotational components
• Can be used for sealing axles in small industrial drives
What material construction provides chemical resistance?
The sealing element is MADE from nitrile rubber which offers resistance to oils and typical lubricants.
How does the seal mount within a housing?
The external diameter is sized to be press-fitted into a bore so it remains located under radial load.
What shaft size must be used for correct operation?
A shaft with a 30mm outer diameter is required to match the seal's internal bore and ensure proper lip contact.
How thick is the sealing section that provides axial pressure?
The radial section measures 8mm in thickness which establishes the axial sealing force.
What external housing dimension should be prepared for installation?
The housing or bore should accommodate a 47mm outer diameter to accept the seal.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 45 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 47 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 8 mm
