SKF Nitrile Rubber (NBR) Radial Shaft Seal, 30 mm ID, 50 mm OD, 10 mm
- RS Stock No.:
- 267-3380
- Mfr. Part No.:
- 30X50X10 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.09 | €1.909 |
*price indicative
- RS Stock No.:
- 267-3380
- Mfr. Part No.:
- 30X50X10 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 30mm | |
| Outside Diameter | 50mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 30mm | ||
Outside Diameter 50mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 30mm Inside Diameter, 10mm Thickness - 30X50X10 HMS5 RG
This radial shaft seal provides a sealing solution for rotating shafts, preventing fluid leakage and contamination in rotating assemblies. It is constructed from nitrile rubber to serve as a flexible contact element within rotary systems and is suited to installations where a resilient elastomeric Interface is required between a rotating shaft and stationary housing.
Features and Benefits:
• Nitrile rubber material gives resistance to common oils and fuels
• Rotary configuration maintains continuous contact during shaft rotation
• 10mm cross-section offers consistent axial sealing force
• 30mm inside diameter enables direct fit to small bore shafts
• 50mm outside diameter allows secure press-fit into housings
• Rotary configuration maintains continuous contact during shaft rotation
• 10mm cross-section offers consistent axial sealing force
• 30mm inside diameter enables direct fit to small bore shafts
• 50mm outside diameter allows secure press-fit into housings
Applications
• Suitable for sealing small electric motor shafts
• Used with gearboxes requiring oil retention
• Ideal for pumps handling lubricated fluids
• Can be used for industrial rotating equipment maintenance
• Applicable to agricultural machinery with rotating components
• Used with gearboxes requiring oil retention
• Ideal for pumps handling lubricated fluids
• Can be used for industrial rotating equipment maintenance
• Applicable to agricultural machinery with rotating components
What elastomer is used for the lip to resist lubricants?
The sealing lip is MADE from nitrile rubber which provides compatibility with many oils and lubricants.
Which shaft bore size should it be mounted on?
It is designed to fit shafts with a 30mm bore diameter.
How is the seal retained within the housing?
The outer diameter is 50mm to enable a press-fit into an appropriately sized housing bore.
What thickness does the sealing element present for axial engagement?
The cross-sectional thickness is 10mm, providing the axial sealing interface.
Can it operate on rotating shafts rather than stationary seals?
Yes, it is intended for rotary shaft applications where the seal lip remains in contact during rotation.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 58 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 10 mm
