SKF Nitrile Rubber (NBR) Radial Shaft Seal, 25 mm ID, 52 mm OD, 10 mm
- RS Stock No.:
- 266-9068
- Mfr. Part No.:
- 25X52X10 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 266-9068
- Mfr. Part No.:
- 25X52X10 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 25mm Inside Diameter, 52mm Outside Diameter - 25X52X10 HMS5 RG
This radial shaft seal provides a sealing solution for rotating shafts in industrial equipment, designed to retain lubricants and exclude contaminants during operation. It is manufactured from nitrile rubber (NBR) to offer compatibility with common oils and hydraulic fluids, and is intended for use where a Compact radial sealing element is required.
Features and Benefits:
• Nitrile rubber material resists oil degradation
• Rotary lip design maintains contact during shaft rotation
• 10mm cross-section offers robust sealing pressure
• 25mm internal diameter ensures accurate shaft fit
• 52mm external diameter enables secure housing seating
• Rotary lip design maintains contact during shaft rotation
• 10mm cross-section offers robust sealing pressure
• 25mm internal diameter ensures accurate shaft fit
• 52mm external diameter enables secure housing seating
Applications
• Suitable for sealing rotating shafts in gearboxes
• Ideal for use in hydraulic pump assemblies
• Used with motor shafts requiring oil retention
• Can be used for maintenance replacement of worn Seals
• Useful in industrial machinery with Compact housings
• Ideal for use in hydraulic pump assemblies
• Used with motor shafts requiring oil retention
• Can be used for maintenance replacement of worn Seals
• Useful in industrial machinery with Compact housings
What material property supports compatibility with lubricants?
The seal is MADE from nitrile rubber (NBR), which is formulated for resistance to oils and common hydraulic fluids.
How should shaft sizing be matched for installation?
Match the shaft to the internal diameter of 25 mm to ensure the correct interference fit and sealing performance.
What housing preparation is necessary before fitting?
Ensure the bore accommodates a 52 mm outer diameter and that seating surfaces are clean and free of burrs.
How does the cross-section affect sealing force?
The 10 mm thickness provides the necessary radial pressure from the lip to maintain lubricant retention during rotation.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 40 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
