SKF Nitrile Rubber (NBR) Radial Shaft Seal, 32 mm ID, 44 mm OD, 7 mm
- RS Stock No.:
- 267-3413
- Mfr. Part No.:
- 32X44X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.86 | €1.686 |
*price indicative
- RS Stock No.:
- 267-3413
- Mfr. Part No.:
- 32X44X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 32mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 44mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 32mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 44mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 32mm Inside Diameter, 44mm Outside Diameter - 32X44X7 HMSA10 RG
This radial shaft seal is designed to prevent lubricant leakage and exclude contaminants in rotary shafts within machinery assemblies. It operates as a rotary sealing element suitable for shaft interfaces where a resilient sealing lip is required to maintain fluid retention and environmental separation.
Features and Benefits:
• Nitrile rubber construction resists common oils and fuels
• Thin 7mm section minimises axial space requirement
• Rotary type lip delivers continuous dynamic sealing action
• Designed for 32mm shaft inner fit for snug engagement
• 44mm outer diameter allows press-fit into housings
• Thin 7mm section minimises axial space requirement
• Rotary type lip delivers continuous dynamic sealing action
• Designed for 32mm shaft inner fit for snug engagement
• 44mm outer diameter allows press-fit into housings
Applications
• Suitable for sealing rotating shafts in gearboxes
• Ideal for maintenance replacement in pump assemblies
• Used with motor shafts requiring oil retention
• Can be used for lightweight automotive accessory shafts
• Ideal for maintenance replacement in pump assemblies
• Used with motor shafts requiring oil retention
• Can be used for lightweight automotive accessory shafts
What material is the seal MADE from?
It is manufactured from nitrile rubber (NBR), selected for compatibility with a range of hydrocarbon-based lubricants.
Which shaft sizes does this seal accommodate?
The internal diameter is sized for a 32mm shaft to ensure correct interference fit and sealing contact.
How does the seal install into housings?
The outer diameter is 44mm to allow a secure press-fit within a corresponding bore, providing radial retention.
What is the cross-sectional thickness of the component?
The body thickness measures 7mm, allowing Compact axial packaging while maintaining sealing integrity.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 43 mm OD, 7 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 44 mm OD
- SKF Nitrile Rubber (NBR) Seal 44 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 56 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 46 mm OD, 7 mm
