SKF Nitrile Rubber (NBR) Radial Shaft Seal, 32 mm ID, 47 mm OD, 7 mm
- RS Stock No.:
- 267-3421
- Mfr. Part No.:
- 32X47X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.09 | €1.909 |
*price indicative
- RS Stock No.:
- 267-3421
- Mfr. Part No.:
- 32X47X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 32mm | |
| Outside Diameter | 47mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 32mm | ||
Outside Diameter 47mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 32mm Inside Diameter, 47mm Outside Diameter - 32X47X7 HMS5 RG
This radial shaft seal provides a sealing solution for rotary shafts, designed to contain lubricants and exclude contaminants in rotating assemblies. It is constructed from nitrile rubber and intended for use where a flexible, oil-resistant sealing element is required around a rotating shaft.
Features and Benefits:
• Nitrile rubber composition resists common oils and greases
• Rotary seal design maintains a dynamic lip contact during rotation
• Thin cross-section enables Compact shaft assembly integration
• Durable material reduces wear in frequent start-stop cycles
• Rotary seal design maintains a dynamic lip contact during rotation
• Thin cross-section enables Compact shaft assembly integration
• Durable material reduces wear in frequent start-stop cycles
Applications
• Suitable for sealing rotating shaft bearings in light machinery
• Used with gearboxes requiring oil containment and contamination exclusion
• Ideal for maintenance replacement in pumps and motors
• Can be used for refurbishment of industrial drives and couplings
• Used with gearboxes requiring oil containment and contamination exclusion
• Ideal for maintenance replacement in pumps and motors
• Can be used for refurbishment of industrial drives and couplings
What inner shaft size does this seal accommodate?
It fits a shaft with a 32 mm inner diameter.
What outer housing bore is required for installation?
The housing bore should accept a 47 mm outer diameter component.
How thick is the sealing element for axial space planning?
The radial cross-section thickness measures 7 mm.
What material properties influence temperature and chemical behaviour?
The sealing element is MADE from nitrile rubber (NBR), which defines its oil compatibility and thermal response.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 60 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 35 mm OD, 7 mm
