SKF Nitrile Rubber (NBR) Seal, 35 mm ID, 45 mm OD, 7 mm
- RS Stock No.:
- 267-3455
- Mfr. Part No.:
- 35X45X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.86 | €1.686 |
*price indicative
- RS Stock No.:
- 267-3455
- Mfr. Part No.:
- 35X45X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 35mm | |
| Outside Diameter | 45mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 35mm | ||
Outside Diameter 45mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 35mm Inside Diameter, 45mm Outside Diameter - 35X45X7 HMSA10 RG
This radial shaft seal is ideal for applications that require effective sealing between rotating and stationary components, primarily aimed at preventing the leakage of oil or grease. Its precise construction ensures performance and consistency across a temperature range of -40 to 100°C.
Features & Benefits
• Rubber outside diameter enhances durability
• Single sealing lip optimises liquid retention
• Garter spring maintains shaft contact for a secure seal
• Non-contacting auxiliary lip excludes contaminants
• Accommodates misalignment, improving operational reliability
• Circumferential speed capability of up to 6.39m/s suits high-performance applications
Applications
• Used in machinery with rotating shafts where oil retention is essential
• Suitable for automotive and industrial equipment for effective sealing
• Ideal for environments with contamination risks, such as manufacturing plants
• Applicable in hydraulic systems to ensure minimal leakage under pressure
• Performs effectively in situations with misaligned shafts
How does the design accommodate shaft misalignment?
The design features a garter spring and a flexible lip that allows it to maintain contact with the shaft even with minor misalignments, ensuring effective sealing in dynamic conditions.
Is it suitable for environments with high contamination levels?
Yes, the auxiliary lip design specifically aims to exclude dust and other contaminants, making it suitable for polluted settings.
What is the maximum rotational speed this seal can handle?
This seal can accommodate maximum rotational speeds of 3,480r/min, providing versatility for various mechanical applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
