SKF Nitrile Rubber (NBR) Seal, 35 mm ID, 50 mm OD, 7 mm
- RS Stock No.:
- 267-3471
- Mfr. Part No.:
- 35X50X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.09 | €1.909 |
*price indicative
- RS Stock No.:
- 267-3471
- Mfr. Part No.:
- 35X50X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 35mm | |
| Outside Diameter | 50mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 35mm | ||
Outside Diameter 50mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 35mm Inside Diameter, 50mm Outside Diameter - 35X50X7 HMSA10 RG
This seal is a rotary shaft sealing component designed to prevent fluid leakage and contamination in rotating equipment within industrial systems. It is constructed from a resilient elastomer and installed around shafts to maintain operational integrity in machinery used across automation, electronics and mechanical settings.
Features and Benefits:
• Nitrile elastomer resists oil and common hydraulic fluids • Rotary lip geometry maintains dynamic sealing under rotation • Thin cross-section permits Compact assembly integration • Robust material performance supports routine maintenance cycles • Compatible with standard bearing housings for simplified replacement
Applications
• Suitable for sealing oil-retaining housings in electric motors • Ideal for rotary shafts in industrial gearboxes • Used with pump drives in hydraulic control systems • Can be used for protection of bearing assemblies in automation equipment
What material properties affect chemical resistance in this item?
The elastomeric compound offers good resistance to mineral oils and greases, making it appropriate for conventional lubrication environments while limiting swelling from petroleum-based fluids.
How does the component behave under rotational motion?
The sealing lip maintains contact with the shaft during rotation to limit fluid escape while allowing shaft movement
wear rates depend on shaft finish and running speed.
What installation considerations improve service life?
Proper seating in the housing bore and use of the correct shaft surface condition and lubrication during assembly reduce initial wear and extend operational life.
How does the design manage contamination ingress?
The configured sealing Interface sheds external particles and helps prevent ingress that could accelerate bearing wear when used in typical industrial settings.
Related links
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
