SKF Nitrile Rubber (NBR) Seal, 35 mm ID, 50 mm OD, 8 mm
- RS Stock No.:
- 267-3473
- Mfr. Part No.:
- 35X50X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.09 | €1.909 |
*price indicative
- RS Stock No.:
- 267-3473
- Mfr. Part No.:
- 35X50X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 35mm | |
| Outside Diameter | 50mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 35mm | ||
Outside Diameter 50mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 35mm Inside Diameter, 50mm Outside Diameter - 35X50X8 HMSA10 RG
This seal is a rotary shaft seal designed for use in applications where a reliable barrier against oil and grease is critical. With an inside diameter of 35mm, an outside diameter of 50mm, and a thickness of 8mm, this nitrile rubber seal provides excellent performance in challenging conditions thanks to its robust design and material properties.
Features & Benefits
• Offers a conventional sealing lip ensures effective sealing for reliable performance
• Integrates a garter spring enhances sealing efficiency and ensures consistent performance
• Stainless outer diameter increases durability against wear and corrosion
• Auxiliary lip design provides additional contamination resistance for extended lifespan
• Capable of operating within a wide temperature range ensures reliable performance in various conditions
Applications
• Used for effective sealing in rotating machinery
• Suitable for in hydraulic systems
• Designed for industrial equipment requiring robust sealing
• Ideal for environments exposed to dust and contamination
• Used with oil and grease to maintain integrity
What is the maximum permissible rotational speed for this seal?
The maximum rotational speed for this component is 3480r/min, ensuring suitability for various rotating applications.
How does the design accommodate misalignment?
The unique design allows the seal to function effectively even with slight misalignments between the shaft and housing, maintaining sealing performance.
What factors should be considered when installing this seal?
Proper installation requires ensuring that the shaft surface is clean and free from defects, as any imperfections can compromise the seal's performance.
What temperature extremes can this seal withstand?
This seal can operate between -40°C and +100°C, making it suitable for a wide range of industrial environments.
Related links
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 48 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 8 mm
