SKF Nitrile Rubber (NBR) Seal, 17 mm ID, 35 mm OD, 7 mm
- RS Stock No.:
- 266-8991
- Mfr. Part No.:
- 17X35X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€13.26
(exc. VAT)
€16.31
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.26 | €1.326 |
*price indicative
- RS Stock No.:
- 266-8991
- Mfr. Part No.:
- 17X35X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17mm | |
| Product Type | Seal | |
| Outside Diameter | 35mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17mm | ||
Product Type Seal | ||
Outside Diameter 35mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 17mm Inside Diameter, 35mm Outside Diameter - 17X35X7 HMSA10 RG
This seal is a rotary shaft seal designed for effective sealing between rotating and stationary machine components. Manufactured from durable nitrile rubber, it features an inside diameter of 17mm and an outside diameter of 35mm. With a thickness of 7mm, this product offers excellent performance in various operating conditions.
Features & Benefits
• Rubber outside diameter enhances sealing efficiency for better protection
• Garter spring ensures consistent contact with the shaft for reliable sealing
• Auxiliary lip optimises protection against contamination for smoother operation
• Capable of withstanding temperatures from -40°C to +100°C ensures performance across a wide temperature range
• Works effectively at circumferential speeds up to 3.46m/s supports high-speed efficiency
• Accommodates misalignments ensures reliable performance even under dynamic conditions
Applications
• Used for rotating shaft components in machinery
• Ideal for in oil or grease environments
• Effective in situations requiring a high-temperature seal
• Suitable for mechanical assemblies with movement
What is the operational temperature range for this seal?
It functions efficiently within a temperature range of -40°C to +100°C, with short-term exposure up to 120°C, making it suitable for varying thermal conditions.
How does the design of this seal facilitate contamination protection?
The design includes a non-contacting auxiliary lip that significantly enhances the ability to keep contaminants at bay, ensuring longevity in polluted environments.
What is the permissible circumferential speed for optimal performance?
The seal can perform effectively at a maximum circumferential speed of 3.46m/s, ensuring reliable operation in dynamic applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
