SKF Nitrile Rubber (NBR) Seal, 20 mm ID, 52 mm OD, 10 mm
- RS Stock No.:
- 267-3654
- Mfr. Part No.:
- 20X52X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 267-3654
- Mfr. Part No.:
- 20X52X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Seal | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Seal | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 20mm Inside Diameter, 52mm Outside Diameter - 20X52X10 HMSA10 RG
This radial shaft seal is designed for effective sealing between rotating and stationary components or those in relative motion. Made from nitrile rubber, it can withstand challenging conditions, making it essential for various industrial and automotive applications. It performs well across a range of operating temperatures, enhancing its use in mechanical systems.
Features & Benefits
• Rubber outer diameter increases durability in contaminated environments
• Single sealing lip retains oil and grease effectively
• Garter spring enhances sealing integrity for improved performance
• Auxiliary lip optimises sealing even under misalignment
• High permissible circumferential speed supports dynamic applications
• Suitable for a temperature range of -40 to 100°C
Applications
• Used in rotating machinery to prevent lubricant leakage
• Effective in automotive systems such as engines and transmissions
• Commonly employed in industrial machinery for operational efficiency
• Suitable for where misalignment may occur
What is the maximum rotational speed for safe operation?
The maximum rotational speed is 3960r/min, ensuring performance under dynamic conditions.
What conditions support the best performance of this seal?
It performs optimally with operating temperatures below 100°C and circumferential speeds of up to 4.12m/s.
How can installation be facilitated for this seal?
Ensure that the sealing surfaces are clean and free from debris prior to installation to prevent damage and ensure effective sealing.
What materials are used in the construction of this seal?
It features a nitrile rubber sealing lip and an outer diameter reinforced with rubber for robust performance across various environments.
Related links
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
