SKF Nitrile Rubber (NBR) Seal, 22 mm ID, 32 mm OD, 7 mm
- RS Stock No.:
- 267-3669
- Mfr. Part No.:
- 22X32X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€13.26
(exc. VAT)
€16.31
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.26 | €1.326 |
*price indicative
- RS Stock No.:
- 267-3669
- Mfr. Part No.:
- 22X32X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 22mm | |
| Product Type | Seal | |
| Outside Diameter | 32mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 22mm | ||
Product Type Seal | ||
Outside Diameter 32mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 22mm Inside Diameter, 32mm Outside Diameter - 22X32X7 HMSA10 RG
This rotary shaft seal offers an effective sealing solution for machinery by preventing leaks between rotating and stationary components. It features a rubber outer diameter and a dependable sealing lip, efficiently retaining both oil and grease. Its robust construction and versatile design make it suitable for various applications in the automotive and mechanical engineering sectors, ensuring a prolonged service life even in demanding conditions.
Features & Benefits
• High pumping rate enhances lubrication efficiency
• Single sealing lip optimises performance against contaminants
• Garter spring reinforces sealing capability for durability
• Adaptable to misalignment to reduce premature wear
• Operates effectively across a broad temperature range
• Complies with internationally recognised sealing standards
Applications
• Used in automotive environments to maintain lubrication
• Ideal for mechanical equipment exposed to pollutants
• Suitable for both oil and grease in rotating systems
• Employed in setups requiring reliable shaft sealing
• Applicable in situations needing high-temperature performance
What is the maximum rotational speed this can handle?
The maximum rotational speed is 3900r/min, ensuring performance in high-speed applications.
How does it perform in extreme temperatures?
It can operate between -40°C and 100°C, with short durations up to 120°C, making it suitable for various temperature conditions.
Is it applicable in dirty environments?
Yes, the design with a non-contacting auxiliary lip and dust lip effectively excludes contaminants in challenging conditions.
Related links
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 36 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
