SKF Nitrile Rubber (NBR) Seal, 22 mm ID, 35 mm OD, 7 mm
- RS Stock No.:
- 267-3671
- Mfr. Part No.:
- 22X35X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€13.26
(exc. VAT)
€16.31
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.26 | €1.326 |
*price indicative
- RS Stock No.:
- 267-3671
- Mfr. Part No.:
- 22X35X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 22mm | |
| Product Type | Seal | |
| Outside Diameter | 35mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 22mm | ||
Product Type Seal | ||
Outside Diameter 35mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 35mm Outside Diameter, 7mm Thickness - 22X35X7 HMSA10 RG
This radial shaft seal by SKF features a rubber outside diameter and is designed to optimise sealing against the shaft even in polluted environments. With high pumping rate and contamination exclusion, this seal is reliable for various applications.
Features & Benefits
• High pumping rate for efficient performance
• Higher contamination exclusion with dust lip
• Garter spring included for better sealing
• Accommodates misalignment for versatile use
• Nitrile rubber sealing lip material for durability
Applications
• Ideal for use between rotating and stationary machine components
• Designed for components in relative motion
• Can be used for sealing against the shaft in polluted environments
Can it be used between rotating and stationary machine components?
Yes, this seal is specifically designed for that purpose.
Will it accommodate misalignment?
Yes, it is versatile enough to accommodate misalignment.
Is this seal designed for high contamination exclusion?
Yes, the seal includes a dust lip for higher contamination exclusion.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 36 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
