SKF Nitrile Rubber (NBR) Seal, 20 mm ID, 32 mm OD, 7 mm
- RS Stock No.:
- 267-3623
- Mfr. Part No.:
- 20X32X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€13.26
(exc. VAT)
€16.31
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.26 | €1.326 |
*price indicative
- RS Stock No.:
- 267-3623
- Mfr. Part No.:
- 20X32X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 20mm | |
| Outside Diameter | 32mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 20mm | ||
Outside Diameter 32mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 20mm Inside Diameter, 32mm Outside Diameter - 20X32X7 HMSA10 RG
This rotary shaft seal is an essential component used in various machinery to effectively separate moving and stationary parts. Its primary role is to prevent lubricant leakage, such as oils and greases, thus ensuring optimal equipment performance and extended service life. Made from durable nitrile rubber, this seal is designed to maintain functionality under challenging operating conditions, making it suitable for a range of applications.
Features & Benefits
• High pumping rate improves lubricant retention and efficiency
• Garter spring optimises sealing across different operating conditions
• Accommodates misalignment for enhanced performance
• Suitable for extreme temperatures from -40 to 100°C
• Complies with recognised industrial standards for performance
Applications
• Sealing in motors and gearboxes
• Machinery operating in challenging environments
• Automotive and industrial equipment requiring effective sealing
• Hydraulic and pneumatic systems to prevent leaks
What is the circumference speed limit for this seal?
The permissible circumferential speed is 4.1m/s, making it suitable for various applications.
How does the seal perform in contaminated environments?
The design features a non-contacting auxiliary lip that enhances its ability to exclude contaminants.
What is the maximum rotational speed for use with this seal?
It can support a maximum rotational speed of 3,960r/min, providing versatility in different applications.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 34 mm OD, 7 mm
