SKF Nitrile Rubber (NBR) Seal, 55 mm ID, 80 mm OD, 10 mm
- RS Stock No.:
- 267-3713
- Mfr. Part No.:
- 55X80X10 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-3713
- Mfr. Part No.:
- 55X80X10 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Seal | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Seal | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 55mm Inside Diameter, 80mm Outside Diameter - 55X80X10 HMS5 RG
This seal is a rotary shaft seal designed for effective sealing between rotating and stationary machine components. Constructed from high-quality nitrile rubber, this 55mm diameter seal features a robust design suitable for various applications within the industrial sector. With an outside diameter of 80mm and a thickness of 10mm, it effectively prevents leakage, ensuring optimal performance in demanding environments.
Features & Benefits
• Constructed from nitrile rubber ensures durability and flexibility for long-lasting performance
• Designed with a garter spring maintains radial load for consistent sealing effectiveness
• Accommodates misalignment enhances operational reliability in dynamic environments
• Permissible circumferential speed of up to 8.22m/s supports high-speed efficiency
• Suitable for a temperature range of -40°C to +100°C ensures performance across varied conditions
Applications
• Used in machinery requiring effective oil sealing
• Ideal for mechanical components in relative motion
• Suitable for various industrial sealing requirements
• Employed in environments with high temperature fluctuations
What materials contribute to the flexibility and reliability of this seal?
The use of nitrile rubber provides excellent resilience and flexibility, allowing it to maintain performance under varying operational conditions. This material is particularly adept at resisting wear and tear, which is crucial for long-term applications.
How does the garter spring enhance the seal's performance?
The garter spring keeps the sealing lip firmly in contact with the shaft, ensuring consistent sealing under pressure. This design feature helps accommodate any minor misalignments and variations in shaft movement, effectively preventing leaks.
What is the maximum circumferential speed the seal can handle?
This seal can manage a maximum circumferential speed of 8.22m/s, making it suitable for high-speed applications while maintaining integrity and performance standards.
Related links
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 78 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 8 mm
