SKF Nitrile Rubber (NBR) Seal, 55 mm ID, 80 mm OD, 10 mm
- RS Stock No.:
- 267-3714
- Mfr. Part No.:
- 55X80X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-3714
- Mfr. Part No.:
- 55X80X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 55mm | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 55mm | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 80mm Outside Diameter - 55X80X10 HMSA10 RG
This SKF seal is a high-performance radial shaft seal designed with a rubber outside diameter and a single sealing lip. It is ideal for use with oil or grease, providing optimum sealing properties to prevent contamination and optimise performance in machinery applications. With features like a garter spring and non-contacting auxiliary lip, this seal can accommodate misalignment and provide a high pumping rate.
Features & Benefits
• Radial shaft seal with rubber outside diameter and single sealing lip
• Designed for use with oil or grease in machinery applications
• Garter spring and auxiliary lip enhance sealing against the shaft
• High pumping rate for optimal performance
• Accommodates misalignment for versatile use
Applications
• Ideal for sealing between rotating and stationary components in machinery applications
• Suitable for environments with potential contamination issues
Can it provide effective sealing between rotating and stationary components?
Yes, this seal is designed to provide optimal sealing properties between rotating and stationary components in machinery applications.
Will it accommodate misalignment in components?
Yes, it can accommodate misalignment, due to features like the garter spring and auxiliary lip.
Is it suitable for use with oil or grease?
Yes, it is specifically designed for use with oil or grease in machinery applications.
Can it optimise performance in polluted environments?
Yes, the garter spring and non-contacting auxiliary lip of this seal optimise sealing even in polluted environments.
How does this seal perform in terms of high pumping rate?
This seal offers a high pumping rate to ensure efficient performance in machinery applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 78 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
