SKF Nitrile Rubber (NBR) Seal, 55 mm ID, 85 mm OD, 8 mm
- RS Stock No.:
- 267-3720
- Mfr. Part No.:
- 55X85X8 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€33.16
(exc. VAT)
€40.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.16 | €3.316 |
*price indicative
- RS Stock No.:
- 267-3720
- Mfr. Part No.:
- 55X85X8 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 55mm | |
| Outside Diameter | 85mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 55mm | ||
Outside Diameter 85mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 55mm Inside Diameter, 85mm Outside Diameter - 55X85X8 HMS5 RG
This seal falls under the category of rotary shaft seals, designed specifically for efficient sealing between rotating and stationary components. With an inside diameter of 55mm and an outside diameter of 85mm, this robust nitrile rubber seal is suitable for a variety of industrial applications. Its dimensions and material composition ensure excellent performance in demanding environments.
Features & Benefits
• Designed for high pumping rates enhances efficiency in sealing applications
• Equipped with a garter spring improves sealing performance for better reliability
• Auxiliary lip aids in contamination exclusion, ensuring cleaner operation
• Accommodates misalignment simplifies installation and enhances operational flexibility
• Operating temperature range from -40°C to +100°C ensures reliability across a wide temperature range
• Conforms to ISO 6194And DIN 3760 standards guarantees quality and performance
Applications
• Ideal for automotive machinery and construction equipment
• Used in diverse mechanical sealing solutions in industries
• Effective in environments with fluctuating temperatures
• Suitable for heavy-duty requiring reliability
• Commonly employed in rotating shaft systems
What operating conditions is it suitable for?
This can handle operating temperatures ranging from -40°C to +100°C, performing effectively even for short durations of up to 120°C.
How does the sealing mechanism provide enhanced reliability?
The single sealing lip, reinforced with a garter spring, maintains a consistent radial load, ensuring a tight seal to prevent leaks in various applications.
What is the maximum rotational speed applicable?
This seal is capable of accommodating rotational speeds of up to 2,880 r/min, making it suitable for high-speed machinery.
Is it compliant with any industry standards?
This design adheres to ISO 6194And DIN 3760 standards, ensuring reliability and performance in mechanical sealing applications.
What maintenance actions should be considered for optimal longevity?
Regular inspections and replacements every few years will ensure its effectiveness, particularly in harsh conditions where wear may occur.
Related links
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
