SKF Nitrile Rubber (NBR) Seal, 60 mm ID, 80 mm OD, 8 mm
- RS Stock No.:
- 267-3760
- Mfr. Part No.:
- 60X80X8 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-3760
- Mfr. Part No.:
- 60X80X8 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Seal | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Seal | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 60mm Inside Diameter, 80mm Outside Diameter - 60X80X8 HMS5 RG
This radial shaft seal is designed to separate rotating and stationary components, preventing oil or grease leakage in machinery. It features an elastomeric sealing lip with a spring to maintain contact and a rubber outside diameter for press-fit into housings, making it suitable for rotating assemblies in industrial equipment.
Features & Benefits
• Nitrile lip resists oil and grease exposure
• Garter spring preserves radial sealing force during rotation
• Accommodates shaft misalignment to reduce wear
• Permissible circumferential speed 8.58 m/s for dynamic usage
• Garter spring preserves radial sealing force during rotation
• Accommodates shaft misalignment to reduce wear
• Permissible circumferential speed 8.58 m/s for dynamic usage
**Applications**
• Suitable for bearing housings in automation equipment
• Ideal for gearboxes requiring oil containment
• Used with rotating shafts in electrical drive systems
• Can be used for maintenance of industrial motors and pumps
• Ideal for gearboxes requiring oil containment
• Used with rotating shafts in electrical drive systems
• Can be used for maintenance of industrial motors and pumps
What limits the rotational speed I can use it at?
The seal is rated to a maximum rotational speed of 2760 r/min
exceeding this may increase heat and compromise the sealing lip.
How does the outside construction affect installation?
The rubber outer diameter with metal reinforcement provides a secure press-fit in the housing bore while allowing some compliance for easier assembly.
What temperature excursions can it tolerate briefly?
Short-term exposure up to 120°C is permitted, above the continuous 100°C operating maximum, for transient thermal events.
Is there an accessory to protect worn shafts prior to fitting?
A compatible speedi-sleeve is specified for repair of damaged or worn shaft surfaces before seal installation.
Related links
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
