SKF Flouro Rubber Seal, 58 mm ID, 63 mm OD, 9 mm
- RS Stock No.:
- 267-3785
- Mfr. Part No.:
- 65 VA V
- Manufacturer:
- SKF
Subtotal (1 unit)*
€26.49
(exc. VAT)
€32.58
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.49 |
*price indicative
- RS Stock No.:
- 267-3785
- Mfr. Part No.:
- 65 VA V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 58mm | |
| Outside Diameter | 63mm | |
| Seal Type | V Seal | |
| Thickness | 9mm | |
| Seal Material | Flouro Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 58mm | ||
Outside Diameter 63mm | ||
Seal Type V Seal | ||
Thickness 9mm | ||
Seal Material Flouro Rubber | ||
- COO (Country of Origin):
- IT
SKF Seal, 58mm Inside Diameter, 9mm Thickness - 65 VA V
This seal is a V-ring seal designed with an industry-standard VA design, ideal for rotating shaft applications. It features an inside diameter of 58mm and an outside diameter of 63mm, making it suitable for installations within specified shaft diameter ranges. This robust sealing solution is crafted from durable FKM material, enabling it to endure operating temperatures from -20°C to +150°C.
Features & Benefits
• Easy to install, facilitating efficient usage in various settings
• Cost-effective option for industrial sealing needs
• Reliable protection against contamination for enhanced performance
• Suitable for high-temperature applications due to durable materials
• Interchangeable with VR1 design for versatile use
• Effective for axial sealing in demanding environments
Applications
• Used to protect bearings in electric motors and drives
• Ideal for gearbox sealing where contamination is a concern
• Utilised as a secondary seal in harsh operational environments
• Suited for industries requiring reliable rubber sealing solutions
What temperature range can this seal effectively operate within?
It can function in temperatures as low as -20°C and as high as +150°C, making it suitable for a variety of industrial applications.
How does the design contribute to its ability to exclude contaminants?
The V-ring design effectively creates a barrier against contaminants, reducing the risk of damage to critical components within machinery.
What advantages does the FKM material provide in sealing applications?
FKM offers excellent chemical resistance and durability, ensuring a long service life even in high-temperature and contaminated environments.
What maximum and minimum shaft diameters are required for installation?
This seal accommodates a maximum shaft diameter of 68mm and a minimum of 63mm, allowing flexibility in various setups.
Related links
- SKF Flouro Rubber Seal 58 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 9 mm
- SKF Flouro Rubber Seal 53 mm OD, 9 mm
- SKF Flouro Rubber Seal 43 mm OD, 9 mm
- SKF Flouro Rubber Seal 38 mm OD, 9 mm
- SKF Flouro Rubber Seal 68 mm OD, 11 mm
- SKF Flouro Rubber Seal 105 mm OD, 12.8 mm
- SKF Flouro Rubber Seal 88 mm OD, 11 mm
