SKF Nitrile Rubber (NBR) Seal, 58 mm ID, 63 mm OD, 9 mm
- RS Stock No.:
- 267-3784
- Mfr. Part No.:
- 65 VA R
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€49.19
(exc. VAT)
€60.50
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €49.19 | €4.919 |
*price indicative
- RS Stock No.:
- 267-3784
- Mfr. Part No.:
- 65 VA R
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 58mm | |
| Product Type | Seal | |
| Outside Diameter | 63mm | |
| Seal Type | V Seal | |
| Thickness | 9mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 58mm | ||
Product Type Seal | ||
Outside Diameter 63mm | ||
Seal Type V Seal | ||
Thickness 9mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
SKF Seal, 58mm Inside Diameter, 63mm Outside Diameter - 65 VA R
This seal is a V-type sealing element designed to prevent fluid leakage in rotary or reciprocating shafts where a Compact seal profile is required. It is manufactured from nitrile rubber and configured to Interface with shaft housings that require a robust contact seal, with dimensions suitable for metric assemblies.
Features and Benefits:
• Nitrile elastomer construction resists oil-based fluids
• V-profile lip provides axial sealing under pressure
• 9mm section thickness for extended wear resistance
• Form designed for efficient dynamic sealing performance
• Compatible with metric shaft assemblies for straightforward fitment
• V-profile lip provides axial sealing under pressure
• 9mm section thickness for extended wear resistance
• Form designed for efficient dynamic sealing performance
• Compatible with metric shaft assemblies for straightforward fitment
Applications
• Suitable for shaft seal duties in hydraulic components
• Used with rotating equipment requiring oil containment
• Ideal for retrofitting metric housings in maintenance tasks
• Can be used for axial sealing in gearbox assemblies
• Used with rotating equipment requiring oil containment
• Ideal for retrofitting metric housings in maintenance tasks
• Can be used for axial sealing in gearbox assemblies
What material properties affect fluid compatibility?
The component is MADE from nitrile rubber which offers compatibility with many oil-based fluids and provides resistance to common hydrocarbon oils.
How does the geometry influence installation?
The V-shaped profile aligns with grooved housings and requires correct axial seating to maintain contact pressure and minimise leakage.
What installation clearance is implied by the dimensions?
The inside diameter, outside diameter and thickness define the radial interference and axial engagement needed for a proper press fit.
How does the section thickness impact service life?
A 9mm section provides greater material volume at the contact area, reducing Rapid wear under repeated shaft movement.
Related links
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 13 mm
- SKF Flouro Rubber Seal 63 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 53 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 43 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 48 mm OD, 9 mm
- RS PRO Nitrile Rubber (NBR) Seal 72 mm OD, 9 mm
