SKF Nitrile Rubber (NBR) Radial Shaft Seal, 68 mm ID, 90 mm OD, 10 mm
- RS Stock No.:
- 267-3811
- Mfr. Part No.:
- 68X90X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€36.01
(exc. VAT)
€44.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.01 | €3.601 |
*price indicative
- RS Stock No.:
- 267-3811
- Mfr. Part No.:
- 68X90X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 68mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 90mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 68mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 90mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 68mm Inside Diameter, 90mm Outside Diameter - 68X90X10 HMSA10 RG
This radial shaft seal is designed to prevent fluid leakage and exclude contaminants from rotary shafts in industrial machinery. It is constructed from nitrile rubber to maintain contact with a rotating shaft and provide a sealing Interface suited to common power-transmission environments.
Features and Benefits:
• Nitrile rubber composition offers resistance to oils and lubricants
• Rotary lip profile maintains continuous dynamic contact
• Consistent 10 mm wall thickness supports axial stability
• Precision sealing reduces ingress of dust and debris
• Durable construction supports extended operational intervals
• Rotary lip profile maintains continuous dynamic contact
• Consistent 10 mm wall thickness supports axial stability
• Precision sealing reduces ingress of dust and debris
• Durable construction supports extended operational intervals
Applications
• Suitable for bearings in industrial gearboxes
• Used with motor shafts in manufacturing equipment
• Ideal for pumps handling lubricated systems
• Can be used for transmission assemblies in machinery
• Used for maintenance replacement in rotating drives
• Used with motor shafts in manufacturing equipment
• Ideal for pumps handling lubricated systems
• Can be used for transmission assemblies in machinery
• Used for maintenance replacement in rotating drives
What material characteristic affects oil resistance?
The elastomer is nitrile rubber which provides compatibility with petroleum-based lubricants.
How does the seal engage with the shaft during rotation?
A contacting lip rides against the shaft surface to retain fluid and exclude contaminants while rotating.
What physical attribute contributes to axial support?
The components 10 mm thickness helps maintain its form under axial loading.
How are dimensional details specified for selection?
Inner diameter, outer diameter and thickness are used to match bore and shaft fit.
Related links
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 10 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 90 mm OD
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 10 mm
