SKF Nitrile Rubber (NBR) Radial Shaft Seal, 45 mm ID, 68 mm OD, 10 mm
- RS Stock No.:
- 267-0253
- Mfr. Part No.:
- 45X68X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€26.51
(exc. VAT)
€32.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.51 | €2.651 |
*price indicative
- RS Stock No.:
- 267-0253
- Mfr. Part No.:
- 45X68X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 45mm | |
| Outside Diameter | 68mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 45mm | ||
Outside Diameter 68mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 45mm Inside Diameter, 10mm Thickness - 45X68X10 HMSA10 RG
This radial shaft seal is designed to retain lubricants and exclude contaminants in rotating equipment. It is constructed from nitrile rubber and intended for use where a resilient sealing element is required around a rotating shaft within industrial machinery.
Features and Benefits:
• Nitrile rubber composition for hydrocarbon resistance and elasticity
• Rotary sealing profile reduces fluid leakage during rotation
• Thin cross-section provides Compact installation compatibility
• Robust external Interface maintains static housing contact
• Rotary sealing profile reduces fluid leakage during rotation
• Thin cross-section provides Compact installation compatibility
• Robust external Interface maintains static housing contact
Applications
• Suitable for sealing rotating shafts in gearboxes
• Used with pump shafts requiring oil retention
• Ideal for conveyor drive shaft maintenance
• Can be used for motor bearing lubrication control
• Used with pump shafts requiring oil retention
• Ideal for conveyor drive shaft maintenance
• Can be used for motor bearing lubrication control
What internal clearance should be expected for shaft fit?
The design fits a shaft with a 45 mm internal diameter ensuring a close rotary contact.
Which housing bore size is required for proper seating?
The external diameter requires a 68 mm bore to locate the outer edge securely.
What material behaviour can be expected under typical lubricant exposure?
The nitrile rubber formulation provides resistance to many oils and maintains flexibility during shaft rotation.
How thick is the sealing element for axial space planning?
The component measures 10 mm in thickness for axial dimensioning.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
