SKF Nitrile Rubber (NBR) Radial Shaft Seal, 75 mm ID, 90 mm OD, 10 mm
- RS Stock No.:
- 267-3870
- Mfr. Part No.:
- 75X90X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€36.01
(exc. VAT)
€44.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.01 | €3.601 |
*price indicative
- RS Stock No.:
- 267-3870
- Mfr. Part No.:
- 75X90X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 90mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 90mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 75mm Inside Diameter, 90mm Outside Diameter - 75X90X10 HMSA10 RG
This radial shaft seal is designed to prevent fluid leakage and contamination in rotating equipment by providing a resilient sealing Interface between a shaft and its housing. It is intended for use where oil resistance and rotary motion sealing are required, offering a Compact profile suited to metric assemblies.
Features and Benefits:
• Nitrile rubber composition offers oil resistance and material resilience
• Rotary seal profile supports continuous shaft rotation without leakage
• Compact cross-section reduces radial space requirement in housings
• Durable construction maintains sealing contact under dynamic loads
• Rotary seal profile supports continuous shaft rotation without leakage
• Compact cross-section reduces radial space requirement in housings
• Durable construction maintains sealing contact under dynamic loads
Applications
• Suitable for sealing oil-retaining rotating shafts in gearboxes
• Used with rotary couplings and condensers requiring oil control
• Ideal for maintenance replacement in metric machinery assemblies
• Can be used for rotating pumps requiring fluid containment
• Used with rotary couplings and condensers requiring oil control
• Ideal for maintenance replacement in metric machinery assemblies
• Can be used for rotating pumps requiring fluid containment
What internal dimension must the shaft present for correct fitment?
The seal requires a shaft that matches the 75 mm inner diameter to ensure a correct interference fit.
How thick is the sealing element for axial accommodation?
The component has a thickness of 10 mm to occupy the designated radial slot depth.
What external housing bore is needed to accept this seal?
The seal fits into a housing bore matching the 90 mm outer diameter for proper seating.
What material properties influence compatibility with lubricants?
The NBR elastomer provides resistance to common oils and supports sustained contact with lubricated surfaces.
How does the design cope with rotary motion?
The rotary configuration maintains a dynamic lip contact against the shaft to limit fluid passage during rotation.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 10 mm
