SKF Nitrile Rubber Seal, 70 mm ID, 125 mm OD, 12 mm
- RS Stock No.:
- 267-3831
- Mfr. Part No.:
- 70X125X12 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€37.32
(exc. VAT)
€45.90
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.32 | €7.464 |
*price indicative
- RS Stock No.:
- 267-3831
- Mfr. Part No.:
- 70X125X12 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber | ||
- COO (Country of Origin):
- CN
SKF Seal, 70mm Inside Diameter, 12mm Thickness - 70X125X12 HMSA10 RG
This rotary shaft seal is designed specifically for applications requiring effective sealing between rotating and stationary components. Featuring a robust 70 mm inner diameter and a 125 mm outer diameter, the seal stands at a thickness of 12 mm. Made from nitrile rubber, it operates efficiently across a temperature range of -40°C to +100°C, ensuring reliable performance in various industrial conditions.
Features & Benefits
• Rubber outside diameter enhances durability and reliability
• Single sealing lip effectively retains oil and grease
• Garter spring optimises sealing performance in contaminated environments
• Auxiliary lip boosts contamination exclusion capabilities
• High pumping rate ensures efficient fluid management
• Accommodates misalignment for enhanced application flexibility
• Single sealing lip effectively retains oil and grease
• Garter spring optimises sealing performance in contaminated environments
• Auxiliary lip boosts contamination exclusion capabilities
• High pumping rate ensures efficient fluid management
• Accommodates misalignment for enhanced application flexibility
Applications
• Used in rotating machinery to prevent lubricant leakage
• Ideal for sealing in automotive and industrial systems
• Utilised in machinery for oil or grease retention
• Employed where contamination protection is critical
• Suitable for mechanical parts requiring precise alignment and durability
• Ideal for sealing in automotive and industrial systems
• Utilised in machinery for oil or grease retention
• Employed where contamination protection is critical
• Suitable for mechanical parts requiring precise alignment and durability
What temperature limits should be considered for this product?
It can operate within a broad temperature range, from -40°C in cold conditions up to a maximum of +100°C, accommodating short bursts up to +120°C.
What makes the design suitable for environments with contamination?
The incorporation of a non-contact auxiliary lip, combined with a garter spring, optimises sealing effectiveness in challenging conditions, ensuring longevity even in polluted environments.
What specific conditions are necessary for optimal performance in a rotating application?
Maintaining a maximum circumferential speed of 9.2 m/s allows the product to function effectively, while adhering to the recommended usage parameters ensures continued reliability.
How does this seal assist in aligning mechanical components?
The design allows for some degree of misalignment, promoting effective sealing even when components are not perfectly aligned, which can simplify installation in complex assemblies.
What material composition is used to construct this seal?
The sealing lip is crafted from nitrile rubber, known for its excellent resistance to oils and greases, thereby enhancing the seal's overall performance in automotive and industrial applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 92 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 12 mm
- SKF Nitrile Rubber Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber Seal 100 mm OD, 10 mm
