SKF Nitrile Rubber Seal, 70 mm ID, 100 mm OD, 10 mm
- RS Stock No.:
- 267-3823
- Mfr. Part No.:
- 70X100X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€43.42
(exc. VAT)
€53.41
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.42 | €4.342 |
*price indicative
- RS Stock No.:
- 267-3823
- Mfr. Part No.:
- 70X100X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Seal | |
| Outside Diameter | 100mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Seal | ||
Outside Diameter 100mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber | ||
- COO (Country of Origin):
- CN
SKF Seal, 70mm Inside Diameter, 100mm Outside Diameter - 70X100X10 HMSA10 RG
This rotary shaft seal is engineered to provide effective sealing solutions in mechanical applications. With an inside diameter of 70mm and an outside diameter of 100mm, it features a thickness of 10mm. Made from high-quality nitrile rubber, this seal is adept at preventing leakage and contamination between rotating and stationary machine components.
Features & Benefits
• Designed with a Durable nitrile rubber material for longevity
• Single sealing lip optimises performance against the shaft
• Rubber outside diameter enhances seal integrity and durability
• Non-contacting auxiliary lip improves sealing in dirty environments
• Garter spring enables Rapid assembly and secure fit
• Capable of accommodating shaft misalignment for efficient operation
• Single sealing lip optimises performance against the shaft
• Rubber outside diameter enhances seal integrity and durability
• Non-contacting auxiliary lip improves sealing in dirty environments
• Garter spring enables Rapid assembly and secure fit
• Capable of accommodating shaft misalignment for efficient operation
Applications
• Utilised in industrial machinery to prevent oil leakage
• Effective in automotive for sealing rotating shafts
• Ideal for use in pumps and compressors requiring oil Seals
• Employed in automation equipment to maintain system integrity
• Effective in automotive for sealing rotating shafts
• Ideal for use in pumps and compressors requiring oil Seals
• Employed in automation equipment to maintain system integrity
How does the material composition affect performance?
Nitrile rubber provides excellent resistance to oil and grease, ensuring durability even in challenging environments. This enables the seal to maintain its integrity and performance across a range of temperatures, from -40°C to +100°C.
What is the permissible circumferential speed for optimal functioning?
The maximum circumferential speed for this seal is 9.2 m/s, which allows it to operate efficiently in high-speed applications without compromising sealing effectiveness.
Can this seal accommodate shaft misalignment?
Yes, the design includes features that allow it to accommodate misalignment, reducing wear and enhancing the longevity of both the seal and the machinery it is fitted into, ensuring consistent performance.
What sort of maintenance is required for this seal?
Regular inspection for wear and tear is recommended, particularly in applications involving high temperatures or contaminants. Ensuring the environment is clean will help prolong the seal's service life and efficacy.
Related links
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber Seal 125 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
