SKF Nitrile Rubber (NBR) Seal, 80 mm ID, 125 mm OD, 12 mm
- RS Stock No.:
- 267-3895
- Mfr. Part No.:
- 80X125X12 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€37.32
(exc. VAT)
€45.90
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.32 | €7.464 |
*price indicative
- RS Stock No.:
- 267-3895
- Mfr. Part No.:
- 80X125X12 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 80mm | |
| Outside Diameter | 125mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 80mm | ||
Outside Diameter 125mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 80mm Inside Diameter, 125mm Outside Diameter - 80X125X12 HMSA10 RG
This seal is a rotary shaft sealing component designed to prevent fluid leakage and exclude contaminants in rotating assemblies within industrial equipment. It is intended for use on shafts where a resilient lip material is required to maintain dynamic sealing performance in mechanical and automated systems.
Features and Benefits:
• Nitrile elastomer delivers abrasion resistance and oil compatibility
• Rotary lip design maintains fluid retention during shaft rotation
• Thickness provides consistent axial engagement under load
• Robust sealing reduces ingress of dust and moisture
• Compatible with standard industrial shaft sizes for easy replacement
• Rotary lip design maintains fluid retention during shaft rotation
• Thickness provides consistent axial engagement under load
• Robust sealing reduces ingress of dust and moisture
• Compatible with standard industrial shaft sizes for easy replacement
Applications
• Suitable for hydraulic pump shafts in industrial automation
• Ideal for gearbox output shafts in mechanical drives
• Used with electric motor spindles in production equipment
• Can be used for rotating couplings in electrical/mechanical assemblies
• Ideal for gearbox output shafts in mechanical drives
• Used with electric motor spindles in production equipment
• Can be used for rotating couplings in electrical/mechanical assemblies
What material characteristics affect chemical resistance?
The elastomer is nitrile rubber (NBR), which offers good resistance to mineral oils and greases while remaining flexible over typical operating temperature ranges for industrial machinery.
How does the seal cope with shaft misalignment or vibration?
The flexible sealing lip accommodates minor shaft deflections and cyclical motion, maintaining contact to reduce leakage under small misalignment and vibration conditions.
What should be considered when replacing an existing unit?
Check outer and inner diameters and ensure the shaft finish and groove geometry match the replacement, proper seating depth and shaft surface condition are critical for optimal sealing.
Related links
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber Seal 125 mm OD, 12 mm
