SKF Nitrile Rubber (NBR) Radial Shaft Seal, 30 mm ID, 42 mm OD, 8 mm

Subtotal (1 pack of 10 units)*

€16.86

(exc. VAT)

€20.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€16.86€1.686

*price indicative

RS Stock No.:
267-3359
Mfr. Part No.:
30X42X8 HMS5 RG
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Radial Shaft Seal

Inside Diameter

30mm

Outside Diameter

42mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 30mm Inside Diameter, 42mm Outside Diameter - 30X42X8 HMS5 RG


This radial shaft seal is a rotary sealing component designed to prevent fluid leakage around rotating shafts in mechanical assemblies. It is constructed from nitrile rubber and intended for applications where a resilient elastomeric lip is required to maintain sealing contact during shaft rotation.

Features and Benefits:


• Nitrile rubber material offers resistance to common oils and greases
• Rotary sealing lip maintains contact with shafts during operation
• Thin 8mm cross-section supports tight radial clearance requirements
• Durable construction reduces maintenance frequency in rotating systems
• Balanced sealing profile minimises frictional drag on shafts

Applications


• Suitable for sealing oil in gearboxes and transmissions
• Ideal for rotating pump and motor shaft Seals
• Used with industrial drive shafts in machinery
• Can be used for maintenance replacement in rotating assemblies
• Appropriate for workshop repairs on shaft-driven equipment

What shaft size does it fit?


It fits shafts with an internal diameter of 30mm.

What external housing bore is required?


The required housing bore has an outside diameter of 42mm.

What is the sealing element thickness?


The radial sealing section measures 8mm in thickness.

What elastomer is the seal MADE from?


The seal is manufactured from nitrile rubber (NBR).

Can it be used in high-temperature environments?


The material specified is NBR, which determines thermal limits according to its formulation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy