SKF Nitrile Rubber (NBR) Seal, 75 mm ID, 100 mm OD, 10 mm
- RS Stock No.:
- 267-3858
- Mfr. Part No.:
- 75X100X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€43.42
(exc. VAT)
€53.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.42 | €4.342 |
*price indicative
- RS Stock No.:
- 267-3858
- Mfr. Part No.:
- 75X100X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 75mm | |
| Outside Diameter | 100mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 75mm | ||
Outside Diameter 100mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 100mm Outside Diameter, Nitrile Rubber Seal - 75X100X10 HMSA10 RG
This rotary shaft seal is designed for rotary applications, serving to effectively block contaminants and retain lubricants for the smooth function of rotating shafts. It is important in settings where reliability and endurance are necessary under tough conditions.
Features & Benefits
• Provides effective sealing for rotating shafts
• Constructed from nitrile rubber for increased durability
• Functions well within a temperature range of -40 to 100°C
• Enhances equipment performance and reliability
Applications
• Utilised in commercial machinery requiring robust seals
• Suitable for automation systems with rotating components
• Employed within mechanical and electrical transmission systems
• Applicable in various industrial scenarios needing reliable sealing solutions
Can this seal be used in hydraulic systems as well?
Yes, it is designed to prevent fluid leakage, making it appropriate for hydraulic applications involving rotating shafts.
Is installation straightforward for this type of seal?
Yes, installation is generally simple and can be completed with standard tools, although proper procedures should always be adhered to.
Related links
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 105 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
