SKF Nitrile Rubber (NBR) Seal, 55 mm ID, 75 mm OD, 10 mm
- RS Stock No.:
- 267-3708
- Mfr. Part No.:
- 55X75X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-3708
- Mfr. Part No.:
- 55X75X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 55mm | |
| Outside Diameter | 75mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 55mm | ||
Outside Diameter 75mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 75mm Outside Diameter - 55X75X10 HMSA10 RG
This SKF seal with an inside diameter of 55mm and made of nitrile rubber is a high-performance radial shaft seal designed for various industrial applications. It provides optimal sealing capabilities to prevent leakage and contamination, ensuring smooth operation of machinery.
Features & Benefits
• Radial shaft seal with rubber outer diameter and single sealing lip
• High pumping rate for efficient sealing
• Designed for use with oil or grease, suitable for multiple applications
• Accommodates misalignment with garter spring
• Improved contamination exclusion with dust lip
• Optimised sealing against the shaft even in polluted environments
• Conventional sealing lip made of elastomer for enhanced durability
Applications
• Ideal for sealing applications in rotating and stationary machine components
• Suitable for use in mechanical and industrial equipment
• Ensures efficient and long-lasting sealing in various operating conditions
• Reliable for environments with exposure to dust and other contaminants
Can this seal accommodate misalignment between rotating components?
Yes, this seal is designed with a garter spring to accommodate misalignment and ensure effective sealing.
Will this seal provide high pumping rate for optimal performance?
Yes, the high pumping rate of this seal ensures efficient sealing in various industrial applications.
Is this seal suitable for use in polluted environments?
Yes, it is designed to provide optimal sealing even in polluted environments due to its non-contacting auxiliary lip.
Can this seal be used with both oil and grease?
Yes, this seal is versatile and suitable for use with both oil and grease, making it ideal for a wide range of applications.
Does this seal conform to standard specifications?
Yes, this seal complies with ISO 6194 and DIN 3760 standards, ensuring high-quality performance and reliability.
Related links
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 78 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
