SKF Nitrile Rubber (NBR) Seal, 80 mm ID, 100 mm OD, 10 mm
- RS Stock No.:
- 267-3884
- Mfr. Part No.:
- 80X100X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€43.42
(exc. VAT)
€53.41
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.42 | €4.342 |
*price indicative
- RS Stock No.:
- 267-3884
- Mfr. Part No.:
- 80X100X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 80mm | |
| Outside Diameter | 100mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 80mm | ||
Outside Diameter 100mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 100mm Outside Diameter, 10mm Thickness - 80X100X10 HMSA10 RG
This radial shaft seal by SKF is a high-performance component designed with a rubber metal reinforced sealing lip. It provides effective sealing between rotating and stationary machine components, ensuring optimal performance in various industrial applications.
Features & Benefits
• High pumping rate for efficient operation
• Higher contamination exclusion with dust lip
• Garter spring and auxiliary lip for improved sealing in polluted environments
• Accommodates misalignment for versatile usage
Applications
• Ideal for sealing applications in machinery with rotating and stationary components
• Suitable for use in industrial settings requiring effective shaft sealing
• Can be used for equipment operating at a maximum circumferential speed of 9.74 m/s
Can it accommodate misalignment?
Yes, the SKF radial shaft seal can accommodate misalignment, ensuring optimal performance in various applications.
Will it provide high contamination exclusion?
It features a dust lip for higher contamination exclusion, making it ideal for industrial usage.
Is it suitable for machinery with rotating components?
Yes, the SKF radial shaft seal is designed for machinery requiring effective sealing between rotating and stationary parts, ensuring smooth operation.
Related links
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 105 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 12 mm
