SKF Nitrile Rubber (NBR) Seal, 80 mm ID, 110 mm OD, 10 mm
- RS Stock No.:
- 267-3890
- Mfr. Part No.:
- 80X110X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€51.76
(exc. VAT)
€63.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.76 | €5.176 |
*price indicative
- RS Stock No.:
- 267-3890
- Mfr. Part No.:
- 80X110X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 80mm | |
| Product Type | Seal | |
| Outside Diameter | 110mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 80mm | ||
Product Type Seal | ||
Outside Diameter 110mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 10mm Thickness - 80X110X10 HMSA10 RG
This radial shaft seal by SKF features a nitrile rubber construction and is designed for sealing between rotating and stationary machine components. With a single sealing lip, it ensures efficient sealing against the shaft even in polluted environments.
Features & Benefits
• Rubber outside diameter for enhanced sealing
• Conventional sealing lip made of high-quality elastomer
• Garter spring and non-contacting auxiliary lip for improved sealing
• High pumping rate for efficient performance
• Dust lip for higher contamination exclusion
• Accommodates misalignment for versatile applications
Applications
• Ideal for use in various mechanical applications requiring efficient sealing
• Suitable for sealing between components in relative motion
Can it accommodate misalignment?
Yes, it is designed to accommodate misalignment for versatile applications.
Will it provide efficient sealing against the shaft?
With a garter spring and non-contacting auxiliary lip, the seal ensures efficient sealing against the shaft, even in polluted environments.
Is this seal suitable for applications requiring high pumping rates?
Yes, it is designed to provide a high pumping rate for optimal performance.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 105 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
