SKF Nitrile Rubber (NBR) Radial Shaft Seal, 80 mm ID, 110 mm OD, 10 mm
- RS Stock No.:
- 267-3889
- Mfr. Part No.:
- 80X110X10 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€51.76
(exc. VAT)
€63.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.76 | €5.176 |
*price indicative
- RS Stock No.:
- 267-3889
- Mfr. Part No.:
- 80X110X10 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 80mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 110mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 80mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 110mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 80mm Inside Diameter, 110mm Outside Diameter - 80X110X10 HMS5 RG
This radial shaft seal provides a sealing Interface for rotary shafts in rotating equipment where oil retention and contaminant exclusion are required. It is constructed from nitrile rubber and is intended for use on shafts with a specified internal clearance, offering a straightforward solution for maintaining lubrication and preventing ingress in industrial rotary assemblies.
Features and Benefits:
• Nitrile rubber construction resists common mineral oils
• Rotary design reduces leakage during shaft rotation
• Durable 10mm section thickness supports axial load distribution
• 80mm inner diameter ensures accurate shaft fitment
• 110mm outer diameter offers stable housing engagement
• Rotary design reduces leakage during shaft rotation
• Durable 10mm section thickness supports axial load distribution
• 80mm inner diameter ensures accurate shaft fitment
• 110mm outer diameter offers stable housing engagement
Applications
• Suitable for rotating pumps and gearboxes in factories
• Used with motor-driven fans and blowers in plants
• Ideal for sealing shaft ends on industrial compressors
• Can be used for rotating couplings and drive assemblies
• Used for maintenance replacement in production-line equipment
• Used with motor-driven fans and blowers in plants
• Ideal for sealing shaft ends on industrial compressors
• Can be used for rotating couplings and drive assemblies
• Used for maintenance replacement in production-line equipment
What material properties affect oil compatibility?
Nitrile rubber provides resistance to many mineral-based oils and greases while maintaining flexibility at typical operating temperatures.
How should the shaft size be matched during installation?
The shaft must be machined to the specified inner-diameter tolerance to ensure an interference fit and prevent axial slippage.
What housing conditions ensure correct seating?
The bore accepting the outer diameter must be concentric and sized to receive the seals outside dimension for even compression and retention.
How does thickness influence performance under axial load?
The 10mm cross-section distributes axial forces across the seal lip, reducing deformation and helping preserve sealing contact over time.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 58 mm OD, 10 mm
