Bahco Elastomer Handle Secateurs, 20 mm maximum cutting capacity

Image representative of range

Subtotal (1 unit)*

€111.54

(exc. VAT)

€137.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.54

*price indicative

RS Stock No.:
820-536
Mfr. Part No.:
PXR-S2-L
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Secateurs

Handle Material

Elastomer

Maximum Cutting Capacity

20mm

Weight

282g

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bahco Bypass secateurs are developed using the scientific ERGO process, offering maximum comfort with minimum effort due to their ergonomic design, ensuring ease of use during cutting tasks.

All cutting heads fit all handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy