Bahco Plastic Handle Secateurs, 20 mm maximum cutting capacity
- RS Stock No.:
- 470-390
- Mfr. Part No.:
- PG-03-L
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€34.03
(exc. VAT)
€41.86
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.03 |
*price indicative
- RS Stock No.:
- 470-390
- Mfr. Part No.:
- PG-03-L
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Secateurs | |
| Handle Material | Plastic | |
| Maximum Cutting Capacity | 20mm | |
| Overall Length | 200mm | |
| Weight | 220g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Secateurs | ||
Handle Material Plastic | ||
Maximum Cutting Capacity 20mm | ||
Overall Length 200mm | ||
Weight 220g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Bypass Secateurs feature a Xylan-coated blade for rust protection and reduced friction. Available as PG-01-F for right-hand use and PG-03-L for left-hand use, they have fibreglass reinforced plastic handles. Suitable for both small and larger hands, these secateurs do not have spare parts available.
One hand locking mechanism
For all pruning work in the home garden
Related links
- Bahco Plastic Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Rubber Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Elastomer Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Secateurs, 40 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
