Microchip SHA104-MAVCZ-T 384 bit 8-Pin Crypto Authentication IC UDFN

Subtotal (1 reel of 5000 units)*

€1,605.00

(exc. VAT)

€1,975.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.321€1,605.00

*price indicative

RS Stock No.:
527-396
Mfr. Part No.:
SHA104-MAVCZ-T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

384bit

Product Type

Crypto Authentication IC

Interface Type

Single Wire

Package Type

UDFN

Pin Count

8

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

55°C

Width

3mm

Standards/Approvals

NIST SP 800-90A/B/C, SHA-256

Series

SHA104-TFLXAUTH

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Authentication Chip provides 128 bits of symmetric security targeted for disposable and ecosystem control applications and is intended to be used as a companion device microcontrollers. The device can be used in systems where either one-way or mutual authentication is desired.

Protected storage for symmetric key

Internal memory encryption and scrambling

Low and high supply voltage tampers

Low and high temperature tampers

Field programmable EEPROM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy