Microchip SHA104-SSVCZ-T 384 bit 8-Pin Crypto Authentication IC SOIC
- RS Stock No.:
- 527-399
- Mfr. Part No.:
- SHA104-SSVCZ-T
- Manufacturer:
- Microchip
Subtotal (1 reel of 1725 units)*
€553.73
(exc. VAT)
€681.38
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1725 + | €0.321 | €553.73 |
*price indicative
- RS Stock No.:
- 527-399
- Mfr. Part No.:
- SHA104-SSVCZ-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Crypto Authentication IC | |
| Memory Size | 384bit | |
| Interface Type | Single Wire | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.65V | |
| Series | SHA104-TFLXAUTH | |
| Standards/Approvals | NIST SP 800-90A/B/C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Crypto Authentication IC | ||
Memory Size 384bit | ||
Interface Type Single Wire | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.65V | ||
Series SHA104-TFLXAUTH | ||
Standards/Approvals NIST SP 800-90A/B/C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Authentication Chip provides 128 bits of symmetric security targeted for disposable and ecosystem control applications and is intended to be used as a companion device microcontrollers. The device can be used in systems where either one-way or mutual authentication is desired.
Protected storage for symmetric key
Internal memory encryption and scrambling
Low and high supply voltage tampers
Low and high temperature tampers
Field programmable EEPROM
Related links
- Microchip SHA104-SSVDA-T 384 bit 8-Pin Crypto Authentication IC SOIC
- Microchip SHA104-MAVDA-T 384 bit 8-Pin Crypto Authentication IC UDFN
- Microchip SHA104-MAVCZ-T 384 bit 8-Pin Crypto Authentication IC UDFN
- Microchip SHA105-MAVDA-T 384 bit 8-Pin Crypto Authentication IC SOIC
- Microchip SHA105-SSVDA-T 384 bit 8-Pin Crypto Authentication IC SOIC
- Microchip SHA104-RBVCZ-T 384 bit 3-Pin Crypto Authentication IC
- Microchip ECC204-SSVCZ-T 8-Pin Crypto Authentication IC SOIC
- Microchip SHA104-RBVCZ-B 384 bit 3-Pin Crypto Authentication IC
