Microchip SHA104-RBVCZ-B 384 bit 3-Pin Crypto Authentication IC
- RS Stock No.:
- 527-419
- Mfr. Part No.:
- SHA104-RBVCZ-B
- Manufacturer:
- Microchip
Subtotal (1 box of 1288 units)*
€531.94
(exc. VAT)
€654.30
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1288 + | €0.413 | €531.94 |
*price indicative
- RS Stock No.:
- 527-419
- Mfr. Part No.:
- SHA104-RBVCZ-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 384bit | |
| Product Type | Crypto Authentication IC | |
| Interface Type | Single Wire | |
| Pin Count | 3 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Series | SHA104-TFLXAUTH | |
| Standards/Approvals | NIST SP 800-90A/B/C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 384bit | ||
Product Type Crypto Authentication IC | ||
Interface Type Single Wire | ||
Pin Count 3 | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Series SHA104-TFLXAUTH | ||
Standards/Approvals NIST SP 800-90A/B/C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Authentication Chip provides 128 bits of symmetric security targeted for disposable and ecosystem control applications and is intended to be used as a companion device microcontrollers. The device can be used in systems where either one-way or mutual authentication is desired.
Protected storage for symmetric key
Internal memory encryption and scrambling
Low and high supply voltage tampers
Low and high temperature tampers
Field programmable EEPROM
Related links
- Microchip SHA104-RBVCZ-T 384 bit 3-Pin Crypto Authentication IC
- Microchip SHA104-SSVDA-T 384 bit 8-Pin Crypto Authentication IC SOIC
- Microchip SHA104-SSVCZ-T 384 bit 8-Pin Crypto Authentication IC SOIC
- Microchip SHA104-MAVDA-T 384 bit 8-Pin Crypto Authentication IC UDFN
- Microchip SHA104-MAVCZ-T 384 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ECC204-RBVCZ-B 8-Pin Crypto Authentication IC
- Microchip SHA105-SSVDA-T 384 bit 8-Pin Crypto Authentication IC SOIC
- Microchip SHA105-MAVDA-T 384 bit 8-Pin Crypto Authentication IC SOIC
