Microchip ECC204-RBVCZ-B 8-Pin Crypto Authentication IC
- RS Stock No.:
- 527-418
- Mfr. Part No.:
- ECC204-RBVCZ-B
- Manufacturer:
- Microchip
Subtotal (1 box of 840 units)*
€336.84
(exc. VAT)
€414.12
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 840 + | €0.401 | €336.84 |
*price indicative
- RS Stock No.:
- 527-418
- Mfr. Part No.:
- ECC204-RBVCZ-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Crypto Authentication IC | |
| Interface Type | Single Wire | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Crypto Authentication IC | ||
Interface Type Single Wire | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Authentication Chip is targeted for disposable and ecosystem control applications and is intended to be used as a companion device with Microchip or other vendors microcontrollers. The authentication Chip will perform an ECDSA sign (not verify) and a SHA256 HMAC operation.
Cryptographic authentication device with secure hardware based key storage
Hardware support for the asymmetric sign
Internal asymmetric key generation
Related links
- Microchip ECC204-RBVCZ-T 8-Pin Crypto Authentication IC
- Microchip ECC204-SSVCZ-T 8-Pin Crypto Authentication IC SOIC
- Microchip ECC204-SSVDA-T 8-Pin Crypto Authentication IC SOIC
- Microchip ECC204-MAVCZ-T 8-Pin Crypto Authentication IC UDFN
- Microchip ECC204-MAVDA-T 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608B-SSHDA-B 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608A-SSHDA-B 8-Pin Crypto Authentication IC SOIC
- Microchip SHA104-RBVCZ-B 384 bit 3-Pin Crypto Authentication IC
