Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP69K, IP67, IP69
- RS Stock No.:
- 211-993
- Mfr. Part No.:
- ZB4BD87
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.25
(exc. VAT)
€38.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 30 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.25 |
*price indicative
- RS Stock No.:
- 211-993
- Mfr. Part No.:
- ZB4BD87
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB4 | |
| IP Rating | IP69K, IP67, IP69 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | JIS C8201-5-1, JIS C8201-1, UL 508, IEC 60947-5-5, IEC 60947-5-4, IEC 60947-1, CSA C22.2 No 14, IEC 60947-5-1 | |
| Actuator Colour | Black | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB4 | ||
IP Rating IP69K, IP67, IP69 | ||
Angle of Throw 45 ° | ||
Standards/Approvals JIS C8201-5-1, JIS C8201-1, UL 508, IEC 60947-5-5, IEC 60947-5-4, IEC 60947-1, CSA C22.2 No 14, IEC 60947-5-1 | ||
Actuator Colour Black | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head is used for selector switch. It features a black metal bezel with a 22 mm mounting diameter. It has a standard round head with a black standard handle. The operator is right to centre spring return and offers 3 positions with a ±45° rotation.
Mechanical durability of 1000000 cycles
IP69 and IP69K rated
IK06 rated
Related links
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Black Handle IP69
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Black Handle, IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Blue Handle IP67, IP69
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67 IP69
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Black Handle IP67 IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69, IP67
